Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
DO-35
Maximum Continuous Forward Current
300mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Small Signal
Diode Type
Rectifier
Pin Count
2
Number of Elements per Chip
1
Peak Reverse Recovery Time
4ns
Diameter
1.91mm
Peak Non-Repetitive Forward Surge Current
4A
₹ 192.00
₹ 1.92 Each (In a Pack of 100) (Exc. GST)
₹ 226.56
₹ 2.266 Each (In a Pack of 100) (inc. GST)
Standard
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 192.00
₹ 1.92 Each (In a Pack of 100) (Exc. GST)
₹ 226.56
₹ 2.266 Each (In a Pack of 100) (inc. GST)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | ₹ 1.92 | ₹ 192.00 |
500 - 900 | ₹ 1.88 | ₹ 188.00 |
1000 - 2400 | ₹ 1.53 | ₹ 153.00 |
2500+ | ₹ 1.50 | ₹ 150.00 |
Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
DO-35
Maximum Continuous Forward Current
300mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Small Signal
Diode Type
Rectifier
Pin Count
2
Number of Elements per Chip
1
Peak Reverse Recovery Time
4ns
Diameter
1.91mm
Peak Non-Repetitive Forward Surge Current
4A