Technical Document
Specifications
Brand
OmronManufacturer Series
ZEN
Number of Inputs
12
Output Type
Relay
For Use With
ZEN V2
Number of Outputs
8 (Relay)
Voltage Category
100 → 240 V ac
Minimum Operating Temperature
0°C
Dimensions
122.5 x 90 x 56 mm
Display Included
Yes
Depth
56mm
Length
122.5mm
Width
90mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Maximum Operating Temperature
+55°C
Product details
Zen CPU
Within Omron's ZEN range there are up to 4I/O to control. The basic unit is either a 10 I/O or a 20 I/O version. These basic units are available with a real time clock, an LCD screen (12 characters x 4 lines with backlight) and have 8 buttons (4 cursor and 4 operator). Each CPU can handle up to 3 expansion I/O units.
10 I/O models with 6 inputs and 4 outputs, expandable up to 34 I/O
20 I/O models with 12 inputs and 8 outputs, expandable up to 44 I/O
DC power supply units have analogue input
24Vdc and 100 to 240Vac supply voltage model options
Programming language: Ladder Diagram
Program capacity: 96 lines (3 input conditions and 1 output per line)
RTC time function: 1 to 2 mins per month accuracy
Battery life: 10 years minimum (at 25°C)
Ambient temperature range: 0 to 55°C
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronManufacturer Series
ZEN
Number of Inputs
12
Output Type
Relay
For Use With
ZEN V2
Number of Outputs
8 (Relay)
Voltage Category
100 → 240 V ac
Minimum Operating Temperature
0°C
Dimensions
122.5 x 90 x 56 mm
Display Included
Yes
Depth
56mm
Length
122.5mm
Width
90mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Maximum Operating Temperature
+55°C
Product details
Zen CPU
Within Omron's ZEN range there are up to 4I/O to control. The basic unit is either a 10 I/O or a 20 I/O version. These basic units are available with a real time clock, an LCD screen (12 characters x 4 lines with backlight) and have 8 buttons (4 cursor and 4 operator). Each CPU can handle up to 3 expansion I/O units.
10 I/O models with 6 inputs and 4 outputs, expandable up to 34 I/O
20 I/O models with 12 inputs and 8 outputs, expandable up to 44 I/O
DC power supply units have analogue input
24Vdc and 100 to 240Vac supply voltage model options
Programming language: Ladder Diagram
Program capacity: 96 lines (3 input conditions and 1 output per line)
RTC time function: 1 to 2 mins per month accuracy
Battery life: 10 years minimum (at 25°C)
Ambient temperature range: 0 to 55°C
