Omron ZEN Logic Module, 100 → 240 V ac Relay, 6 x Input, 4 x Output With Display

RS Stock No.: 650-2934Brand: OmronManufacturers Part No.: ZEN-10C1AR-A-V2
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

ZEN

Number of Inputs

6

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Analogue

Number of Outputs

4

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Dimensions

70 x 90 x 56 mm

Program Capacity

96 lines

Depth

56mm

Length

70mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

4.5 A

Display Included

Yes

Programming Interface

Computer

Country of Origin

China

Product details

ZEN Programmable Relays

Omron ZEN logic modules provide relays, timers, counters, and time switches all in one unit. Ladder programming is possible using the built-in LCD display and eight operation buttons.

Control up to 20 Inputs/Outputs
Featuring a real-time clock, an LCD screen and control buttons on the front panel
Versions with 8A, 250V AC relay outputs

You may be interested in

P.O.A.

Omron ZEN Logic Module, 100 → 240 V ac Relay, 6 x Input, 4 x Output With Display
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Omron ZEN Logic Module, 100 → 240 V ac Relay, 6 x Input, 4 x Output With Display

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Omron

Manufacturer Series

ZEN

Number of Inputs

6

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Analogue

Number of Outputs

4

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Dimensions

70 x 90 x 56 mm

Program Capacity

96 lines

Depth

56mm

Length

70mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

4.5 A

Display Included

Yes

Programming Interface

Computer

Country of Origin

China

Product details

ZEN Programmable Relays

Omron ZEN logic modules provide relays, timers, counters, and time switches all in one unit. Ladder programming is possible using the built-in LCD display and eight operation buttons.

Control up to 20 Inputs/Outputs
Featuring a real-time clock, an LCD screen and control buttons on the front panel
Versions with 8A, 250V AC relay outputs

You may be interested in