Technical Document
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Tab
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.29 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Silver Alloy
Mechanical Life
50000000Operations
Operating Temperature Range
-25 → +80°C
Country of Origin
Japan
Product details
Omron Miniature - Low Operating Force
Compact basic switch with an ultra low operating force
Ultra low operating force
V3 style housing
RoHS compliant
Contact rating: 5A @ 250Vac resistive
Contact configuration: SPDT
Solder/Quick - Connect terminals (#187)
Approvals
Approvals: UL, CSA, VDE, TUV, SEMKO
₹ 257.37
₹ 257.37 Each (Exc. GST)
₹ 303.70
₹ 303.70 Each (inc. GST)
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 257.37
₹ 257.37 Each (Exc. GST)
₹ 303.70
₹ 303.70 Each (inc. GST)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Tab
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.29 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Silver Alloy
Mechanical Life
50000000Operations
Operating Temperature Range
-25 → +80°C
Country of Origin
Japan
Product details
Omron Miniature - Low Operating Force
Compact basic switch with an ultra low operating force
Ultra low operating force
V3 style housing
RoHS compliant
Contact rating: 5A @ 250Vac resistive
Contact configuration: SPDT
Solder/Quick - Connect terminals (#187)
Approvals
Approvals: UL, CSA, VDE, TUV, SEMKO