Omron Inductive Block Proximity Sensor, 5 mm Detection, 2-Wire NO, 12 → 24 V dc

RS Stock No.: 822-4695Brand: OmronManufacturers Part No.: TL-Q5MD1 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

32mm

Mounting Type

Non-Flush

Width

17mm

Housing Material

ABS

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Depth

17mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Frequency

500 Hz

Series

TL-Q

Standards Met

CE

Short Circuit Overload Protection

Yes

Country of Origin

China

Product details

TL-N & TL-Q Standard Inductive Sensors

The TL-N and TL-Q series of inductive proximity sensor models are ideal for limit control, counting control, and other applications

Direct mounted to metal (TL-N only)
Easy installation
High-speed pulse generator, high-speed rotation control

Stock information temporarily unavailable.

₹ 8,063.58

₹ 8,063.58 Each (Exc. GST)

₹ 9,515.02

₹ 9,515.02 Each (inc. GST)

Omron Inductive Block Proximity Sensor, 5 mm Detection, 2-Wire NO, 12 → 24 V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,063.58

₹ 8,063.58 Each (Exc. GST)

₹ 9,515.02

₹ 9,515.02 Each (inc. GST)

Omron Inductive Block Proximity Sensor, 5 mm Detection, 2-Wire NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

32mm

Mounting Type

Non-Flush

Width

17mm

Housing Material

ABS

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Depth

17mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Frequency

500 Hz

Series

TL-Q

Standards Met

CE

Short Circuit Overload Protection

Yes

Country of Origin

China

Product details

TL-N & TL-Q Standard Inductive Sensors

The TL-N and TL-Q series of inductive proximity sensor models are ideal for limit control, counting control, and other applications

Direct mounted to metal (TL-N only)
Easy installation
High-speed pulse generator, high-speed rotation control