Technical Document
Specifications
Brand
OmronMaximum Output Torque
9.55 Nm
Supply Voltage
230 V ac
Output Speed
3000 rpm
Power Rating
1 kW
Stall Torque
3.18Nm
Shaft Diameter
19mm
Country of Origin
Japan
Stock information temporarily unavailable.
₹ 225,268.75
₹ 225,268.75 Each (Exc. GST)
₹ 265,817.13
₹ 265,817.13 Each (inc. GST)
Omron 230 V ac 1 kW Servo Motor, 3000 rpm, 9.55 Nm Max Output Torque, 19mm Shaft Diameter
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 225,268.75
₹ 225,268.75 Each (Exc. GST)
₹ 265,817.13
₹ 265,817.13 Each (inc. GST)
Omron 230 V ac 1 kW Servo Motor, 3000 rpm, 9.55 Nm Max Output Torque, 19mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronMaximum Output Torque
9.55 Nm
Supply Voltage
230 V ac
Output Speed
3000 rpm
Power Rating
1 kW
Stall Torque
3.18Nm
Shaft Diameter
19mm
Country of Origin
Japan