Technical Document
Specifications
Brand
OmronVoltage
250V ac
For Use With
MY2, MY4
Accessory Type
Socket
Mounting Type
DIN Rail
Termination Type
Screw
Number of Contacts
14
Current Rating
12A
Stock information temporarily unavailable.
P.O.A.
Omron 14 Pin 250V ac DIN Rail Relay Socket, for use with MY2, MY4
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Omron 14 Pin 250V ac DIN Rail Relay Socket, for use with MY2, MY4
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronVoltage
250V ac
For Use With
MY2, MY4
Accessory Type
Socket
Mounting Type
DIN Rail
Termination Type
Screw
Number of Contacts
14
Current Rating
12A