Technical Document
Specifications
Brand
OmronVoltage
250V ac
For Use With
MY Series General Purpose Relay
Accessory Type
Socket
Termination Type
Push In
Number of Contacts
14
Current Rating
6A
Mounting Type
DIN Rail
Country of Origin
Malaysia
₹ 773.42
₹ 773.42 Each (Exc. GST)
₹ 912.64
₹ 912.64 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 773.42
₹ 773.42 Each (Exc. GST)
₹ 912.64
₹ 912.64 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronVoltage
250V ac
For Use With
MY Series General Purpose Relay
Accessory Type
Socket
Termination Type
Push In
Number of Contacts
14
Current Rating
6A
Mounting Type
DIN Rail
Country of Origin
Malaysia