Omron K3HB 7-Segment Digital Display, Negative LCD Display Digital Panel Multi-Function Meter for Temperature, 48mm x

RS Stock No.: 268-8432Brand: OmronManufacturers Part No.: K3HBHTA100240VAC
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Omron

Properties Measured

Temperature

Display Type

7-Segment Digital Display, Negative LCD Display

Cutout Height

48mm

Cutout Width

96mm

Number Of Digits

5

Depth

112mm

Series

K3HB

Country of Origin

Japan

You may be interested in
Omron LED, Multi Line Temperature Indicator
₹ 46,110.06Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Omron K3HB 7-Segment Digital Display, Negative LCD Display Digital Panel Multi-Function Meter for Temperature, 48mm x
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Omron K3HB 7-Segment Digital Display, Negative LCD Display Digital Panel Multi-Function Meter for Temperature, 48mm x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Omron LED, Multi Line Temperature Indicator
₹ 46,110.06Each (Exc. GST)

Technical Document

Specifications

Brand

Omron

Properties Measured

Temperature

Display Type

7-Segment Digital Display, Negative LCD Display

Cutout Height

48mm

Cutout Width

96mm

Number Of Digits

5

Depth

112mm

Series

K3HB

Country of Origin

Japan

You may be interested in
Omron LED, Multi Line Temperature Indicator
₹ 46,110.06Each (Exc. GST)