Omron H5CX Series Timer Relay, 100 → 240V ac, 1-Contact, 0.001 s → 9999h

RS Stock No.: 825-4668Brand: OmronManufacturers Part No.: H5CX-L8SD-N DC12-24/AC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac, 12 → 24 V dc, 24V ac

Time Range

0.001 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

24V ac/dc

Switch Configuration

SPST

Width

48mm

Minimum Voltage

12V dc

Power Supply

External

Series

H5CX

Maximum Operating Temperature

+55°C

Depth

83.9mm

Length

48mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Time Delay

0.8 → 1.2 ms, 15 → 25ms

Country of Origin

China

Product details

Ultra Compact Digital Timer - H5CX Series

H5CX Series of ultra-compact digital timers provide advanced functions and security settings to suit your timing needs.

Features and Benefits

• 12 mm character height
• Shorter body depth
• Three-colour display value, red, green or orange
• Up/Down keys for each digit
• Twin timer and variable ON/OFF duty modes
• Service life notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
• Setting upper limit prevents unwanted operation
• Isolated power supply and input circuits (Prevent unwanted circuit paths) on 100-240 V ac versions
• 0.0001 s to 9999 h, 10 ranges
• Input NPN, PNP and contact

Stock information temporarily unavailable.

P.O.A.

Omron H5CX Series Timer Relay, 100 → 240V ac, 1-Contact, 0.001 s → 9999h
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Omron H5CX Series Timer Relay, 100 → 240V ac, 1-Contact, 0.001 s → 9999h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac, 12 → 24 V dc, 24V ac

Time Range

0.001 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

24V ac/dc

Switch Configuration

SPST

Width

48mm

Minimum Voltage

12V dc

Power Supply

External

Series

H5CX

Maximum Operating Temperature

+55°C

Depth

83.9mm

Length

48mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Time Delay

0.8 → 1.2 ms, 15 → 25ms

Country of Origin

China

Product details

Ultra Compact Digital Timer - H5CX Series

H5CX Series of ultra-compact digital timers provide advanced functions and security settings to suit your timing needs.

Features and Benefits

• 12 mm character height
• Shorter body depth
• Three-colour display value, red, green or orange
• Up/Down keys for each digit
• Twin timer and variable ON/OFF duty modes
• Service life notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
• Setting upper limit prevents unwanted operation
• Isolated power supply and input circuits (Prevent unwanted circuit paths) on 100-240 V ac versions
• 0.0001 s to 9999 h, 10 ranges
• Input NPN, PNP and contact