Technical Document
Specifications
Brand
OmronCoil Voltage
240V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Series
G5RL
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
24V dc
Length
29mm
Coil Resistance
47600Ω
Coil Power
750mW
Minimum Operating Temperature
-40°C
Isolation Coil To Contact
6kV ac
Depth
12.7mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Height
15.7mm
Maximum Operating Temperature
+70°C
Contact Material
Silver Alloy
Maximum Switching Power DC
384 W
Maximum Switching Power AC
4 kVA
Country of Origin
China
Product details
G5RL Series
Low noise "Silent" operation versions - almost inaudible, 44dB @ 15cm
High inrush versions - inrush peak currents up to 100A
AC versions - 24, 120 & 240Vac coils
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
Approvals
UL, CSA, VDE
P.O.A.
Production pack (Tray)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
Production pack (Tray)
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronCoil Voltage
240V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Series
G5RL
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
24V dc
Length
29mm
Coil Resistance
47600Ω
Coil Power
750mW
Minimum Operating Temperature
-40°C
Isolation Coil To Contact
6kV ac
Depth
12.7mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Height
15.7mm
Maximum Operating Temperature
+70°C
Contact Material
Silver Alloy
Maximum Switching Power DC
384 W
Maximum Switching Power AC
4 kVA
Country of Origin
China
Product details
G5RL Series
Low noise "Silent" operation versions - almost inaudible, 44dB @ 15cm
High inrush versions - inrush peak currents up to 100A
AC versions - 24, 120 & 240Vac coils
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
Approvals
UL, CSA, VDE