Omron PCB Mount Power Relay, 9V dc Coil, 8A Switching Current, SPST-NO

RS Stock No.: 807-4065Brand: OmronManufacturers Part No.: G5LE-14 DC9
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

9V dc

Contact Configuration

SPST-NO

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

22.5mm

Coil Resistance

200Ω

Coil Power

400mW

Series

G5LE

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Depth

16.5mm

Life

100000 Operations

Height

19mm

Contact Material

Silver Alloy

Application

PCB

Product details

G5LE Series

Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₹ 149.62

₹ 149.62 Each (Exc. GST)

₹ 176.55

₹ 176.55 Each (inc. GST)

Omron PCB Mount Power Relay, 9V dc Coil, 8A Switching Current, SPST-NO
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 149.62

₹ 149.62 Each (Exc. GST)

₹ 176.55

₹ 176.55 Each (inc. GST)

Omron PCB Mount Power Relay, 9V dc Coil, 8A Switching Current, SPST-NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

9V dc

Contact Configuration

SPST-NO

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

22.5mm

Coil Resistance

200Ω

Coil Power

400mW

Series

G5LE

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Depth

16.5mm

Life

100000 Operations

Height

19mm

Contact Material

Silver Alloy

Application

PCB

Product details

G5LE Series

Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more