Technical Document
Specifications
Brand
OmronMaximum Load Current
3 A
Mounting Type
DIN Rail
Maximum Load Voltage
26.4 V dc
Minimum Load Voltage
3 V dc
Minimum Control Voltage
21.6 V ac/dc
Maximum Control Voltage
24 V ac/dc
Control Voltage Range
21.6 → 24 V ac/dc
Minimum Load Current
100 μA
Contact Configuration
SPST
Terminal Type
Screw
Output Device
MOSFET
Maximum Turn On Time
6 ms
Series
G3RV-SL
Load Voltage Range
3 → 26.4V dc
Dimensions
92.7 x 6.2 x 99.2mm
Height
99.2mm
Off State Leakage Current
10 μA
Length
92.7mm
Operating Temperature Range
-30 → +55°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+55°C
Depth
6.2mm
Country of Origin
Japan
Product details
G3RV-SL Solid State Slim Relay
Slim 6mm wide DIN-rail mounting design
Tool-free wiring with optional push-in terminals
Comb connectors can still be used to reduce wiring and time
Green LED on socket indicates movement
SPST contact configuration
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronMaximum Load Current
3 A
Mounting Type
DIN Rail
Maximum Load Voltage
26.4 V dc
Minimum Load Voltage
3 V dc
Minimum Control Voltage
21.6 V ac/dc
Maximum Control Voltage
24 V ac/dc
Control Voltage Range
21.6 → 24 V ac/dc
Minimum Load Current
100 μA
Contact Configuration
SPST
Terminal Type
Screw
Output Device
MOSFET
Maximum Turn On Time
6 ms
Series
G3RV-SL
Load Voltage Range
3 → 26.4V dc
Dimensions
92.7 x 6.2 x 99.2mm
Height
99.2mm
Off State Leakage Current
10 μA
Length
92.7mm
Operating Temperature Range
-30 → +55°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+55°C
Depth
6.2mm
Country of Origin
Japan
Product details
G3RV-SL Solid State Slim Relay
Slim 6mm wide DIN-rail mounting design
Tool-free wiring with optional push-in terminals
Comb connectors can still be used to reduce wiring and time
Green LED on socket indicates movement
SPST contact configuration
