Omron Solid State Relay, DIN Rail Mount, 24V dc Coil, SPST, 4-Pole, 100 μA → 0.3 A Load

RS Stock No.: 187-2481Brand: OmronManufacturers Part No.: G3DZ-F4PU DC24
brand-logo

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Number of Poles

4

Load Current Rating

100 μA → 0.3 A

Minimum Input Voltage

19.2V

Maximum Input Voltage

28.8V dc

Load Voltage Rating

3 → 125 V dc, 3 → 264 V ac

Terminal Type

PCB Pin

Depth

35mm

Height

100mm

Length

31mm

Input Current

8.2mA

Input Voltage Range

19.2 → 28.8V dc

Special Features

5 A Rating by Optimal Designs for Wide Variety of Applications, Diode for Coil Surge Absorption, Double Wire Method Enables Branch Wiring, Each Relay has Independent Coils and Contacts for PLC Output Compatible, IP20 Protection Code for Push-In Plus models, LED Operation Indicator, Push-In Plus Terminal Enables Work Reduction and Requires no Retightening, Short Bars, TUV Certification for Push-In Plus Terminal, UL and CSA Certification for Standard Models, VDE Certification for Screws Terminal

Relay Switching Classification

Solid State Relay

Maximum Operating Temperature

+55°C

Control Resistance

2.4 (Output)Ω

Dimensions

31 x 35 x 100mm

Operating Temperature Range

-25 → +55°C

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

₹ 14,875.41

₹ 14,875.41 Each (Exc. GST)

₹ 17,552.98

₹ 17,552.98 Each (inc. GST)

Omron Solid State Relay, DIN Rail Mount, 24V dc Coil, SPST, 4-Pole, 100 μA → 0.3 A Load
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 14,875.41

₹ 14,875.41 Each (Exc. GST)

₹ 17,552.98

₹ 17,552.98 Each (inc. GST)

Omron Solid State Relay, DIN Rail Mount, 24V dc Coil, SPST, 4-Pole, 100 μA → 0.3 A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Number of Poles

4

Load Current Rating

100 μA → 0.3 A

Minimum Input Voltage

19.2V

Maximum Input Voltage

28.8V dc

Load Voltage Rating

3 → 125 V dc, 3 → 264 V ac

Terminal Type

PCB Pin

Depth

35mm

Height

100mm

Length

31mm

Input Current

8.2mA

Input Voltage Range

19.2 → 28.8V dc

Special Features

5 A Rating by Optimal Designs for Wide Variety of Applications, Diode for Coil Surge Absorption, Double Wire Method Enables Branch Wiring, Each Relay has Independent Coils and Contacts for PLC Output Compatible, IP20 Protection Code for Push-In Plus models, LED Operation Indicator, Push-In Plus Terminal Enables Work Reduction and Requires no Retightening, Short Bars, TUV Certification for Push-In Plus Terminal, UL and CSA Certification for Standard Models, VDE Certification for Screws Terminal

Relay Switching Classification

Solid State Relay

Maximum Operating Temperature

+55°C

Control Resistance

2.4 (Output)Ω

Dimensions

31 x 35 x 100mm

Operating Temperature Range

-25 → +55°C

Minimum Operating Temperature

-25°C