Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 110V ac Coil, SPDT, 1-Pole, 50mA Load

RS Stock No.: 271-1842Brand: OmronManufacturers Part No.: G2RV-ST500-AP AC110
brand-logo

Technical Document

Specifications

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

G2RV-ST

Load Current Rating

50mA

Minimum Input Voltage

88V

Maximum Input Voltage

121V

Load Voltage Rating

30V

Switching Voltage

440V ac

Terminal Type

Push In

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

6.1mA

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Relay Type

Electro Mechanical

For Use With

Industrial Control Equipment

Maximum Operating Temperature

+55°C

Input Voltage Range

88-121V

Input Resistance

18kΩ

Turn On Time

20ms

Control Resistance

100mΩ

Life

5000000 cycles

Operating Temperature Range

-40 → 55°C

Dimensions

88 x 90 x 6.2mm

Minimum Operating Temperature

-40°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

₹ 1,738.55

₹ 1,738.55 Each (Exc. GST)

₹ 2,051.49

₹ 2,051.49 Each (inc. GST)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 110V ac Coil, SPDT, 1-Pole, 50mA Load
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,738.55

₹ 1,738.55 Each (Exc. GST)

₹ 2,051.49

₹ 2,051.49 Each (inc. GST)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 110V ac Coil, SPDT, 1-Pole, 50mA Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

G2RV-ST

Load Current Rating

50mA

Minimum Input Voltage

88V

Maximum Input Voltage

121V

Load Voltage Rating

30V

Switching Voltage

440V ac

Terminal Type

Push In

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

6.1mA

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Relay Type

Electro Mechanical

For Use With

Industrial Control Equipment

Maximum Operating Temperature

+55°C

Input Voltage Range

88-121V

Input Resistance

18kΩ

Turn On Time

20ms

Control Resistance

100mΩ

Life

5000000 cycles

Operating Temperature Range

-40 → 55°C

Dimensions

88 x 90 x 6.2mm

Minimum Operating Temperature

-40°C

Country of Origin

Malaysia