Technical Document
Specifications
Brand
OmronCoil Voltage
12V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Terminal Type
Plug In
Maximum Switching Voltage AC
380V
Maximum Switching Voltage (AC)
380V
Maximum Switching Voltage DC
125V
Maximum Switching Voltage (DC)
125V
Maximum Switching Current AC
5 A
Maximum Switching Current DC
5 A
Maximum Switching Current (DC)
5 A
Maximum Switching Current (AC)
5 A
Length
13mm
Coil Resistance
65 Ω
Coil Power
900mW
Depth
29mm
Height
42.8mm
Standards Met
CE, CSA
Minimum Operating Temperature
-40°C
Series
G2R-2
Maximum Operating Temperature
+70°C
Maximum Switching Power DC
150000 mW
Maximum Switching Power AC
1.25 kVA
Dimensions
13 x 29 x 42.8mm
₹ 916.52
₹ 916.52 Each (Exc. GST)
₹ 1,081.49
₹ 1,081.49 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 916.52
₹ 916.52 Each (Exc. GST)
₹ 1,081.49
₹ 1,081.49 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronCoil Voltage
12V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Terminal Type
Plug In
Maximum Switching Voltage AC
380V
Maximum Switching Voltage (AC)
380V
Maximum Switching Voltage DC
125V
Maximum Switching Voltage (DC)
125V
Maximum Switching Current AC
5 A
Maximum Switching Current DC
5 A
Maximum Switching Current (DC)
5 A
Maximum Switching Current (AC)
5 A
Length
13mm
Coil Resistance
65 Ω
Coil Power
900mW
Depth
29mm
Height
42.8mm
Standards Met
CE, CSA
Minimum Operating Temperature
-40°C
Series
G2R-2
Maximum Operating Temperature
+70°C
Maximum Switching Power DC
150000 mW
Maximum Switching Power AC
1.25 kVA
Dimensions
13 x 29 x 42.8mm