Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Omron Smart Power Relay, 10 A Load, Plug In, 125 V dc, 440 V ac Load

RS Stock No.: 828-6738Brand: OmronManufacturers Part No.: G2R-1-SN-DC24(S)
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

10 A

Mounting Type

Plug In

Maximum Load Voltage

125 V dc, 440 V ac

Contact Configuration

SPDT

Terminal Type

Plug In

Maximum Turn On Time

15 ms

Load Voltage Range

Maximum of 125 V dc, Maximum of 440 V ac

Dimensions

29 x 13 x 35.5mm

Height

35.5mm

Length

29mm

Operating Temperature Range

-40 → +70°C

Depth

13mm

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Smart Power Relay, 10 A Load, Plug In, 125 V dc, 440 V ac Load
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Omron Smart Power Relay, 10 A Load, Plug In, 125 V dc, 440 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Maximum Load Current

10 A

Mounting Type

Plug In

Maximum Load Voltage

125 V dc, 440 V ac

Contact Configuration

SPDT

Terminal Type

Plug In

Maximum Turn On Time

15 ms

Load Voltage Range

Maximum of 125 V dc, Maximum of 440 V ac

Dimensions

29 x 13 x 35.5mm

Height

35.5mm

Length

29mm

Operating Temperature Range

-40 → +70°C

Depth

13mm

Country of Origin

Japan

You may be interested in