Technical Document
Specifications
Brand
OmronSupply Voltage
24V dc
Safety Contacts
NO/2NC
Housing Material
Stainless Steel
Connection Type
10m Cable
Actuator Type
Magnetic
Auxiliary Contacts
NO
Safety Category
4
Sensor Principle
Magnetic
Actuator Included
Yes
Switching Distance
10 mm
Series
F3S-TGR-N_R
IP Rating
IP69K
Number of Approach Directions
6
Depth
13mm
Width
25.5mm
Length
50mm
Country of Origin
United Kingdom
Product details
F3S-TGR Non Contact Safety Switch
The F3S-TGR non contact safety switches are designed to interlock hinge, sliding or removable guard doors. Plastic and stainless steel switches are available, the latter are ideally suited to high hygiene demands in the food industry. The switches have a long sensing range to avoid false signals resulting from an ill aligned door, for example.
Non-contact equals no abrasion which means no particles
Excellent coverage of mechanical tolerances
Can operate behind stainless steel fittings
Screw hole covers
F3S-TGR-N_C Switch
Connect up to 3 switches in series
LED for easy diagnosis
Electronic output (potential-free optocoupler output)
IP67 protection
F3S-TGR-N_R Switch
Connect up to 6 switches in series
Reed contacts
IP67 protection
Standards
EN standards certified by TÜV Rheinland, EN 954-1, EN ISO 13849-1, EN 60204-1, EN/IEC 60947-5-3, UL 508, CSA C22.2, BS 5304, EN 1088-1 conformance.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSupply Voltage
24V dc
Safety Contacts
NO/2NC
Housing Material
Stainless Steel
Connection Type
10m Cable
Actuator Type
Magnetic
Auxiliary Contacts
NO
Safety Category
4
Sensor Principle
Magnetic
Actuator Included
Yes
Switching Distance
10 mm
Series
F3S-TGR-N_R
IP Rating
IP69K
Number of Approach Directions
6
Depth
13mm
Width
25.5mm
Length
50mm
Country of Origin
United Kingdom
Product details
F3S-TGR Non Contact Safety Switch
The F3S-TGR non contact safety switches are designed to interlock hinge, sliding or removable guard doors. Plastic and stainless steel switches are available, the latter are ideally suited to high hygiene demands in the food industry. The switches have a long sensing range to avoid false signals resulting from an ill aligned door, for example.
Non-contact equals no abrasion which means no particles
Excellent coverage of mechanical tolerances
Can operate behind stainless steel fittings
Screw hole covers
F3S-TGR-N_C Switch
Connect up to 3 switches in series
LED for easy diagnosis
Electronic output (potential-free optocoupler output)
IP67 protection
F3S-TGR-N_R Switch
Connect up to 6 switches in series
Reed contacts
IP67 protection
Standards
EN standards certified by TÜV Rheinland, EN 954-1, EN ISO 13849-1, EN 60204-1, EN/IEC 60947-5-3, UL 508, CSA C22.2, BS 5304, EN 1088-1 conformance.