Omron E5CN Panel Mount Controller, 48 x 48mm 2 dedicated Input, 3 dedicated Output Relay, 100 → 240 V ac Supply Voltage

RS Stock No.: 265-1632Brand: OmronManufacturers Part No.: E5CNHTR2M500AC100240
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2 dedicated

Number of Outputs

3 dedicated

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Series

E5CN

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Country of Origin

China

Stock information temporarily unavailable.

₹ 45,037.69

₹ 45,037.69 Each (Exc. GST)

₹ 53,144.47

₹ 53,144.47 Each (inc. GST)

Omron E5CN Panel Mount Controller, 48 x 48mm 2 dedicated Input, 3 dedicated Output Relay, 100 → 240 V ac Supply Voltage
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 45,037.69

₹ 45,037.69 Each (Exc. GST)

₹ 53,144.47

₹ 53,144.47 Each (inc. GST)

Omron E5CN Panel Mount Controller, 48 x 48mm 2 dedicated Input, 3 dedicated Output Relay, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2 dedicated

Number of Outputs

3 dedicated

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Series

E5CN

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Country of Origin

China