Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range

RS Stock No.: 821-0075Brand: OmronManufacturers Part No.: E3Z-T86
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

24V

Terminal Type

4 Pin Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

35 mA

Response Time

1 ms

Minimum Operating Temperature

-40°C

Series

E3Z

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

24V

Terminal Type

4 Pin Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

35 mA

Response Time

1 ms

Minimum Operating Temperature

-40°C

Series

E3Z

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

China

You may be interested in