Technical Document
Specifications
Brand
OmronSensor Style
Block
Detection Type
Retroreflective
Detection Range
100 mm → 2 m
Output Type
NPN
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
500 μs
Minimum Operating Temperature
-25°C
Series
E3S
Housing Material
PBT
Maximum Operating Temperature
+55°C
Product details
E3S-A High Performance Sensors
Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSensor Style
Block
Detection Type
Retroreflective
Detection Range
100 mm → 2 m
Output Type
NPN
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
500 μs
Minimum Operating Temperature
-25°C
Series
E3S
Housing Material
PBT
Maximum Operating Temperature
+55°C
Product details
E3S-A High Performance Sensors
Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included