Technical Document
Specifications
Brand
OmronOutput Type
PNP
Terminal Type
Cable
Response Time
1 seconds
Power Consumption
960 mW
IP Rating
IP50
Supply Voltage
30 V
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 30 V
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 30 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronOutput Type
PNP
Terminal Type
Cable
Response Time
1 seconds
Power Consumption
960 mW
IP Rating
IP50
Supply Voltage
30 V
Country of Origin
China