Omron Retroreflective Photoelectric Sensor, Block Sensor, 10 mm → 10 m Detection Range

RS Stock No.: 778-8713Brand: OmronManufacturers Part No.: E3JK-RR12 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

10 mm → 10 m

Output Type

Relay

Switching Mode

Light / Dark switching

Electrical Connection

5 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP64

Response Time

20 ms

Minimum Operating Temperature

-25°C

Series

E3JK

Housing Material

ABS

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Standards Met

CCC, CE

Product details

E3JK Photoelectric Senors with Built-in Power Supply

The E3JK series of photoelectric sensors from Omron have a built in power supply. This series of photoelectric sensors have a high power and visible red LED for all models enabling easy alignment and long sensing distance.

Relay output (all voltage)
Red LED that makes the spot visible
Large indicators that can be seen even from a distance
Improved operability, enlarged sensitivity adjuster and operation selector
ABS housing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 14,596.32

₹ 14,596.32 Each (Exc. GST)

₹ 17,223.66

₹ 17,223.66 Each (inc. GST)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 10 mm → 10 m Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 14,596.32

₹ 14,596.32 Each (Exc. GST)

₹ 17,223.66

₹ 17,223.66 Each (inc. GST)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 10 mm → 10 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

10 mm → 10 m

Output Type

Relay

Switching Mode

Light / Dark switching

Electrical Connection

5 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP64

Response Time

20 ms

Minimum Operating Temperature

-25°C

Series

E3JK

Housing Material

ABS

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Standards Met

CCC, CE

Product details

E3JK Photoelectric Senors with Built-in Power Supply

The E3JK series of photoelectric sensors from Omron have a built in power supply. This series of photoelectric sensors have a high power and visible red LED for all models enabling easy alignment and long sensing distance.

Relay output (all voltage)
Red LED that makes the spot visible
Large indicators that can be seen even from a distance
Improved operability, enlarged sensitivity adjuster and operation selector
ABS housing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more