Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection

RS Stock No.: 288-3243Brand: OmronManufacturers Part No.: E2E-X8MD1 2MDistrelec Article No.: 30388498
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Series

E2E

Country of Origin

China

₹ 6,605.11

₹ 6,605.11 Each (Exc. GST)

₹ 7,794.03

₹ 7,794.03 Each (inc. GST)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,605.11

₹ 6,605.11 Each (Exc. GST)

₹ 7,794.03

₹ 7,794.03 Each (inc. GST)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Series

E2E

Country of Origin

China