Omron Barrel-Style Proximity Sensor, M30, 30 mm Detection, PNP Output, 12 → 24 V dc, IP67

RS Stock No.: 805-4890Brand: OmronManufacturers Part No.: E2B-M30LN30-WP-B2 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Body Style

Barrel

Thread Size

M30

Output Type

PNP

Detection Range

30 mm

Terminal Type

Pre-Wired

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

63mm

Maximum dc Voltage

30V

Mounting Type

Panel Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Housing Material

Brass

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Stock information temporarily unavailable.

P.O.A.

Omron Barrel-Style Proximity Sensor, M30, 30 mm Detection, PNP Output, 12 → 24 V dc, IP67
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Omron Barrel-Style Proximity Sensor, M30, 30 mm Detection, PNP Output, 12 → 24 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Body Style

Barrel

Thread Size

M30

Output Type

PNP

Detection Range

30 mm

Terminal Type

Pre-Wired

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

63mm

Maximum dc Voltage

30V

Mounting Type

Panel Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Housing Material

Brass

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes