Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 12 → 24 V dc, IP67

RS Stock No.: 479-2775Brand: OmronManufacturers Part No.: E2AM18KS08M1B1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

8 mm

Terminal Type

4-Pin M12 Connector

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

53mm

Maximum dc Voltage

32V

Mounting Type

Flush

Switching Current

200 mA

Maximum Switching Frequency

500Hz

Housing Material

Brass Nickel Plated

Maximum Operating Temperature

+70°C

Shielding

Shielded

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

E2A Standard Length Brass

Features and benefits

PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2

Applications

Sensing and instrumentation

Stock information temporarily unavailable.

P.O.A.

Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 12 → 24 V dc, IP67
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 12 → 24 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

8 mm

Terminal Type

4-Pin M12 Connector

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

53mm

Maximum dc Voltage

32V

Mounting Type

Flush

Switching Current

200 mA

Maximum Switching Frequency

500Hz

Housing Material

Brass Nickel Plated

Maximum Operating Temperature

+70°C

Shielding

Shielded

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

E2A Standard Length Brass

Features and benefits

PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2

Applications

Sensing and instrumentation