Technical Document
Specifications
Brand
OmronManufacturer Series
CPM1A
Number of Inputs
12 (DC)
Output Type
Transistor
For Use With
CPM1A Series
Input Type
DC
Voltage Category
24 V dc
Number of Outputs
8 (Transistor)
Network Type
DeviceNet
Kit Included
Yes
Depth
50mm
Length
90mm
Programming Language Used
Ladder Logic
Number of Communication Ports
1
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Memory
1024 (Data Memory) Words, 2048 (Program Memory) Words
Programming Interface
Computer
Program Capacity
2048 Words
Dimensions
90 x 86 x 50 mm
Communication Port Type
RS232C
Width
86mm
Output Current
1.8 (Maximum) A
Product details
Omron CPM1A / 2A / 2C Base Units
The micro sized CPM1A, 2A and 2C PLC family for all types of machine control where space is at a premium. Programmed using the CX-Programmer, CX-Programmer Junior software, Syswin Software or a handheld programming console.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronManufacturer Series
CPM1A
Number of Inputs
12 (DC)
Output Type
Transistor
For Use With
CPM1A Series
Input Type
DC
Voltage Category
24 V dc
Number of Outputs
8 (Transistor)
Network Type
DeviceNet
Kit Included
Yes
Depth
50mm
Length
90mm
Programming Language Used
Ladder Logic
Number of Communication Ports
1
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Memory
1024 (Data Memory) Words, 2048 (Program Memory) Words
Programming Interface
Computer
Program Capacity
2048 Words
Dimensions
90 x 86 x 50 mm
Communication Port Type
RS232C
Width
86mm
Output Current
1.8 (Maximum) A
Product details
Omron CPM1A / 2A / 2C Base Units
The micro sized CPM1A, 2A and 2C PLC family for all types of machine control where space is at a premium. Programmed using the CX-Programmer, CX-Programmer Junior software, Syswin Software or a handheld programming console.