Technical Document
Specifications
Brand
OmronAccessory Type
PLC I/O Module
Input Type
DC
Number of Inputs
12
Number of Outputs
8
Output Type
Transistor
For Use With
Omron Electronics SYSMAC CP1H/CP1L
Output Current
130 mA
Dimensions
86 x 90 x 50 mm
Distrelec Product Id
30136720
Product details
CP1L Expansion I/O Modules
Expansion I/O modules for the CP1L PLC units available within 8, 20 and 32 output versions
Both transistor and relay output methods
Approvals
N, L, CE
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.
₹ 22,137.56
₹ 22,137.56 Each (Exc. GST)
₹ 26,122.32
₹ 26,122.32 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 22,137.56
₹ 22,137.56 Each (Exc. GST)
₹ 26,122.32
₹ 26,122.32 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronAccessory Type
PLC I/O Module
Input Type
DC
Number of Inputs
12
Number of Outputs
8
Output Type
Transistor
For Use With
Omron Electronics SYSMAC CP1H/CP1L
Output Current
130 mA
Dimensions
86 x 90 x 50 mm
Distrelec Product Id
30136720
Product details
CP1L Expansion I/O Modules
Expansion I/O modules for the CP1L PLC units available within 8, 20 and 32 output versions
Both transistor and relay output methods
Approvals
N, L, CE
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.