Technical Document
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Colour
Ivory
Actuator Type
Plunger
Mounting Type
Through Hole
Contact Current Rating
50 mA
IP Rating
IP00
Country of Origin
Japan
₹ 310.60
₹ 31.06 Each (In a Pack of 10) (Exc. GST)
₹ 366.51
₹ 36.651 Each (In a Pack of 10) (inc. GST)
Standard
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 310.60
₹ 31.06 Each (In a Pack of 10) (Exc. GST)
₹ 366.51
₹ 36.651 Each (In a Pack of 10) (inc. GST)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Colour
Ivory
Actuator Type
Plunger
Mounting Type
Through Hole
Contact Current Rating
50 mA
IP Rating
IP00
Country of Origin
Japan