Omron 2 Way Surface Mount DIP Switch DPST

RS Stock No.: 682-0699Brand: OmronManufacturers Part No.: A6H-2102
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Omron

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

DPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

+20°C

Operating Temperature Range

+20 → +70°C

Dielectric Strength

300V ac

Product details

Ultra Low Profile Half Pitch Switches

A range of half pitch surface mount DIL switches. Being half pitch this reduces the mounting space by 63%.

Half pitch with ultra Low profile of 1.55mm
Available with or without tape seal
Surface mount
Contact resistance: 200mΩ
Insulation resistance: 100MΩ min @ 250Vdc
Mechanical life: 1000 operations
RoHS compliant

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 261.90

₹ 261.90 Each (Exc. GST)

₹ 309.04

₹ 309.04 Each (inc. GST)

Omron 2 Way Surface Mount DIP Switch DPST
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 261.90

₹ 261.90 Each (Exc. GST)

₹ 309.04

₹ 309.04 Each (inc. GST)

Omron 2 Way Surface Mount DIP Switch DPST
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
1 - 49₹ 261.90
50 - 99₹ 251.14
100 - 249₹ 235.04
250 - 499₹ 232.06
500+₹ 229.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

DPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

+20°C

Operating Temperature Range

+20 → +70°C

Dielectric Strength

300V ac

Product details

Ultra Low Profile Half Pitch Switches

A range of half pitch surface mount DIL switches. Being half pitch this reduces the mounting space by 63%.

Half pitch with ultra Low profile of 1.55mm
Available with or without tape seal
Surface mount
Contact resistance: 200mΩ
Insulation resistance: 100MΩ min @ 250Vdc
Mechanical life: 1000 operations
RoHS compliant

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more