Omron Selector Switch - (DPDT)

RS Stock No.: 265-5170Brand: OmronManufacturers Part No.: A165ST3M2
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Omron

Contact Configuration

DPDT

IP Rating

IP65

Series

A165S

LED Colour

Black

Voltage Rating

24V

Illuminated

No

Manufacturer Part No.

A165S-T3M-2

Stock information temporarily unavailable.

₹ 3,056.03

₹ 3,056.03 Each (Exc. GST)

₹ 3,606.12

₹ 3,606.12 Each (inc. GST)

Omron Selector Switch - (DPDT)
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,056.03

₹ 3,056.03 Each (Exc. GST)

₹ 3,606.12

₹ 3,606.12 Each (inc. GST)

Omron Selector Switch - (DPDT)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Contact Configuration

DPDT

IP Rating

IP65

Series

A165S

LED Colour

Black

Voltage Rating

24V

Illuminated

No

Manufacturer Part No.

A165S-T3M-2