Omron IP65 Key Switch, DPDT 3-Way

RS Stock No.: 818-1857Brand: OmronManufacturers Part No.: A165K-T3M-2
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

Omron

Number of Positions

3

Switch Operation

Latching

Contact Configuration

DPDT

IP Rating

IP65

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +55°C

Maximum Operating Temperature

+55°C

Voltage Rating AC

125V

Voltage Rating DC

30V

Voltage Rating (DC)

30V

Distrelec Product Id

30423054

Voltage Rating (AC)

125V

Product details

Switch Assemblies - A16 Range

Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire terminal arrangement
Detachable switch unit
EN 60947-5-1

Omron 16mm Diameter Cut Out - 230Vac Rated

Stock information temporarily unavailable.

₹ 3,837.92

₹ 3,837.92 Each (Exc. GST)

₹ 4,528.75

₹ 4,528.75 Each (inc. GST)

Omron IP65 Key Switch, DPDT 3-Way
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,837.92

₹ 3,837.92 Each (Exc. GST)

₹ 4,528.75

₹ 4,528.75 Each (inc. GST)

Omron IP65 Key Switch, DPDT 3-Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Number of Positions

3

Switch Operation

Latching

Contact Configuration

DPDT

IP Rating

IP65

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +55°C

Maximum Operating Temperature

+55°C

Voltage Rating AC

125V

Voltage Rating DC

30V

Voltage Rating (DC)

30V

Distrelec Product Id

30423054

Voltage Rating (AC)

125V

Product details

Switch Assemblies - A16 Range

Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire terminal arrangement
Detachable switch unit
EN 60947-5-1

Omron 16mm Diameter Cut Out - 230Vac Rated