Omron 3Z4S-LE VS-1614H1N SV-H1 Series Vision Sensor Lens, 16mm Focal Length

RS Stock No.: 215-7034Brand: OmronManufacturers Part No.: 3Z4S-LE VS-1614H1N
brand-logo
View all in Vision Sensor Lenses

Technical Document

Specifications

Brand

Omron

Lens Mount Type

C Mount

Image Sensor Size

1/3in

Focal Length

16mm

Series

SV-H1

Stock information temporarily unavailable.

₹ 58,418.58

₹ 58,418.58 Each (Exc. GST)

₹ 68,933.92

₹ 68,933.92 Each (inc. GST)

Omron 3Z4S-LE VS-1614H1N SV-H1 Series Vision Sensor Lens, 16mm Focal Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 58,418.58

₹ 58,418.58 Each (Exc. GST)

₹ 68,933.92

₹ 68,933.92 Each (inc. GST)

Omron 3Z4S-LE VS-1614H1N SV-H1 Series Vision Sensor Lens, 16mm Focal Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Lens Mount Type

C Mount

Image Sensor Size

1/3in

Focal Length

16mm

Series

SV-H1