Technical Document
Specifications
Brand
OmronPower Rating
2.2 kW
Phase
3
Supply Voltage
200 V
Current Rating
21 A
Series
3G3MX2
Output Frequency
580Hz
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Omron Inverter Drive, 2.2 kW, 3 Phase, 200 V, 21 A, 3G3MX2 Series
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Omron Inverter Drive, 2.2 kW, 3 Phase, 200 V, 21 A, 3G3MX2 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronPower Rating
2.2 kW
Phase
3
Supply Voltage
200 V
Current Rating
21 A
Series
3G3MX2
Output Frequency
580Hz
Country of Origin
China