Technical Document
Specifications
Brand
OKWBody Material
ABS
External Length
190 mm
External Height
68 mm
External Width
138 mm
External Dimensions
138 x 190 x 68mm
Colour
Off White
Flanged
No
Series
A940
Distrelec Product Id
30030090
Country of Origin
Germany
₹ 6,183.02
₹ 6,183.02 Each (Exc. GST)
₹ 7,295.96
₹ 7,295.96 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,183.02
₹ 6,183.02 Each (Exc. GST)
₹ 7,295.96
₹ 7,295.96 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OKWBody Material
ABS
External Length
190 mm
External Height
68 mm
External Width
138 mm
External Dimensions
138 x 190 x 68mm
Colour
Off White
Flanged
No
Series
A940
Distrelec Product Id
30030090
Country of Origin
Germany