Technical Document
Specifications
Brand
OKWExternal Height
210 mm
External Width
200 mm
External Depth
48mm
Body Material
ABS
Transparent Door
No
IP Rating
IP40
Chassis Plate
No
Gland Plate
No
Colour
White
Series
DIATEC
External Mounting Type
Knockouts
Fixing Kit
No
Internal Mounting Type
Panel
Country of Origin
Germany
Product details
Diatec Contoured Enclosure
Contoured enclosure for housing wallmounted and desktop electronics
Central recessed control area for a membrane keypad, touch screen or display unit
Four part assembly: base, top and two snap-on side panels
Base moulding has knockouts for easy wall mounting
Cases can be installed on the wall without the need to remove the top panel
Side panels can be locked as part of anti-tampering measures
Two 1.5V AA or one 9V cell can be fitted inside the case
₹ 7,246.68
₹ 7,246.68 Each (Exc. GST)
₹ 8,551.08
₹ 8,551.08 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 7,246.68
₹ 7,246.68 Each (Exc. GST)
₹ 8,551.08
₹ 8,551.08 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OKWExternal Height
210 mm
External Width
200 mm
External Depth
48mm
Body Material
ABS
Transparent Door
No
IP Rating
IP40
Chassis Plate
No
Gland Plate
No
Colour
White
Series
DIATEC
External Mounting Type
Knockouts
Fixing Kit
No
Internal Mounting Type
Panel
Country of Origin
Germany
Product details
Diatec Contoured Enclosure
Contoured enclosure for housing wallmounted and desktop electronics
Central recessed control area for a membrane keypad, touch screen or display unit
Four part assembly: base, top and two snap-on side panels
Base moulding has knockouts for easy wall mounting
Cases can be installed on the wall without the need to remove the top panel
Side panels can be locked as part of anti-tampering measures
Two 1.5V AA or one 9V cell can be fitted inside the case