Ohmite, 1mΩ 100W Thick Film Chassis Mount Resistor TGHGCR0010FE ±1%

RS Stock No.: 893-3368Brand: OhmiteManufacturers Part No.: TGHGCR0010FEDistrelec Article No.: 30400555
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Ohmite

Resistance

1MΩ

Power Rating

100W

Series

TGH

Package/Case

Planar

Tolerance

±1%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Maximum Temperature Coefficient

+500 ppm/°C, +60ppm/°C

Dimensions

38.1 x 24.9 x 12mm

Overall Height

12mm

Overall Length

38.1mm

Overall Width

24.9mm

Distrelec Product Id

30400555

Country of Origin

Austria

Product details

Ohmite TGHG Series Current Sense Resistors

Ohmite TGHG Series precision current sense resistors use state of the art technology to provide highly reliable, non-inductive performance. This resistor is ideal for many current monitoring and control applications.

Features & Benefits:

Resistance values beginning at 0.5mΩ
Non Inductive
Four terminal Kelvin connection
SOT 227 Package
Four terminals to isolate measurement path from current flow path
Accuracy in a high power package

Non-Inductive - Surface Mount Package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 3,245.11

₹ 3,245.11 Each (Exc. GST)

₹ 3,829.23

₹ 3,829.23 Each (inc. GST)

Ohmite, 1mΩ 100W Thick Film Chassis Mount Resistor TGHGCR0010FE ±1%
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,245.11

₹ 3,245.11 Each (Exc. GST)

₹ 3,829.23

₹ 3,829.23 Each (inc. GST)

Ohmite, 1mΩ 100W Thick Film Chassis Mount Resistor TGHGCR0010FE ±1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Ohmite

Resistance

1MΩ

Power Rating

100W

Series

TGH

Package/Case

Planar

Tolerance

±1%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Maximum Temperature Coefficient

+500 ppm/°C, +60ppm/°C

Dimensions

38.1 x 24.9 x 12mm

Overall Height

12mm

Overall Length

38.1mm

Overall Width

24.9mm

Distrelec Product Id

30400555

Country of Origin

Austria

Product details

Ohmite TGHG Series Current Sense Resistors

Ohmite TGHG Series precision current sense resistors use state of the art technology to provide highly reliable, non-inductive performance. This resistor is ideal for many current monitoring and control applications.

Features & Benefits:

Resistance values beginning at 0.5mΩ
Non Inductive
Four terminal Kelvin connection
SOT 227 Package
Four terminals to isolate measurement path from current flow path
Accuracy in a high power package

Non-Inductive - Surface Mount Package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more