Ohmite 150kΩ Carbon Composition Resistor 0.5W ±5% OF154JE

RS Stock No.: 892-6402Brand: OhmiteManufacturers Part No.: OF154JE
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Ohmite

Resistance

150kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

OF

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

70°C

Country of Origin

Japan

Product details

Ohmite OF Series Little Demon® Resistors

Ohmite OF series Little Demons® are small, reliable carbon composition resistors with exceptional strength. They are made tough by a moulding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability. Colour codes are readable even after prolonged use thanks to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.

Moulded insulation for high dielectric strength
Rugged construction
High surge capabilities
OF series are 0.5 Watt resistors

Carbon Composition Axial Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA 150kΩ Carbon Film Resistor 0.5W ±5% CFS1/2CT52A154J
₹ 5.935Each (In a Bag of 50) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. GST)

Ohmite 150kΩ Carbon Composition Resistor 0.5W ±5% OF154JE
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 50) (Exc. GST)

Ohmite 150kΩ Carbon Composition Resistor 0.5W ±5% OF154JE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA 150kΩ Carbon Film Resistor 0.5W ±5% CFS1/2CT52A154J
₹ 5.935Each (In a Bag of 50) (Exc. GST)

Technical Document

Specifications

Brand

Ohmite

Resistance

150kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

OF

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

70°C

Country of Origin

Japan

Product details

Ohmite OF Series Little Demon® Resistors

Ohmite OF series Little Demons® are small, reliable carbon composition resistors with exceptional strength. They are made tough by a moulding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability. Colour codes are readable even after prolonged use thanks to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.

Moulded insulation for high dielectric strength
Rugged construction
High surge capabilities
OF series are 0.5 Watt resistors

Carbon Composition Axial Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA 150kΩ Carbon Film Resistor 0.5W ±5% CFS1/2CT52A154J
₹ 5.935Each (In a Bag of 50) (Exc. GST)