Technical Document
Specifications
Brand
NXPNumber of Segments
16
Maximum Supply Current
10 mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Typical Operating Supply Voltage
2.5 V, 3.3 V, 5 V
Dimensions
9.8 x 4.5 x 0.95mm
Height
0.95mm
Length
9.8mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4.5mm
Country of Origin
Thailand
Product details
Serial I/O Peripherals, NXP
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NXPNumber of Segments
16
Maximum Supply Current
10 mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Typical Operating Supply Voltage
2.5 V, 3.3 V, 5 V
Dimensions
9.8 x 4.5 x 0.95mm
Height
0.95mm
Length
9.8mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4.5mm
Country of Origin
Thailand
Product details