NXP, 16bit HSC12, HCS12 Microcontroller, 25MHz, 128 kB Flash, 112-Pin LQFP

RS Stock No.: 813-4186Brand: NXPManufacturers Part No.: MC9S12DG128CPVE
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

HCS12

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

112

Device Core

HSC12

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

25MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

2

Number of CAN Channels

2

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.5 → 5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

20mm

ADCs

8 x 10 bit

Height

1.45mm

Number of LIN Channels

0

Width

20mm

Maximum Number of Ethernet Channels

0

Dimensions

20 x 20 x 1.45mm

Pulse Width Modulation

1 (4 x 16 bit), 1 (8 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

S12DG Series Microcontroller Units

S12DG Series are 16-bit microcontroller units (MCU) that can also interface single 8-bit wide memory for lower cost systems. The integrated PLL circuit allows flexibility with power consumption and performance to suit the operational requirements of the user.
S12A/D microcontroller units include the standard on-chip peripherals below;
HCS12 CPU
128 K bytes of Flash EEPROM
2 K bytes of EEPROM
8 K bytes of RAM
2 asynchronous Serial Communications Interfaces (SCI)
1 Serial Peripheral Interface (SPI)
8-channel IC/OC enhanced Capture Timer
2 8-channel, 10-bit Analogue to Digital Converters (ADC)
8-channel Pulse-Width Modulator (PWM)
Digital Byte Data Link Controller (BDLC)
29 Discrete digital I/O channels
20 Discrete digital I/O lines
CAN software compatible modules
Byteflight module
Inter-IC Bus

S12 Microcontrollers, NXP

NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 6,568.72

₹ 6,568.72 Each (Exc. GST)

₹ 7,751.09

₹ 7,751.09 Each (inc. GST)

NXP, 16bit HSC12, HCS12 Microcontroller, 25MHz, 128 kB Flash, 112-Pin LQFP
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,568.72

₹ 6,568.72 Each (Exc. GST)

₹ 7,751.09

₹ 7,751.09 Each (inc. GST)

NXP, 16bit HSC12, HCS12 Microcontroller, 25MHz, 128 kB Flash, 112-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

HCS12

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

112

Device Core

HSC12

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

25MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

2

Number of CAN Channels

2

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.5 → 5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

20mm

ADCs

8 x 10 bit

Height

1.45mm

Number of LIN Channels

0

Width

20mm

Maximum Number of Ethernet Channels

0

Dimensions

20 x 20 x 1.45mm

Pulse Width Modulation

1 (4 x 16 bit), 1 (8 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

S12DG Series Microcontroller Units

S12DG Series are 16-bit microcontroller units (MCU) that can also interface single 8-bit wide memory for lower cost systems. The integrated PLL circuit allows flexibility with power consumption and performance to suit the operational requirements of the user.
S12A/D microcontroller units include the standard on-chip peripherals below;
HCS12 CPU
128 K bytes of Flash EEPROM
2 K bytes of EEPROM
8 K bytes of RAM
2 asynchronous Serial Communications Interfaces (SCI)
1 Serial Peripheral Interface (SPI)
8-channel IC/OC enhanced Capture Timer
2 8-channel, 10-bit Analogue to Digital Converters (ADC)
8-channel Pulse-Width Modulator (PWM)
Digital Byte Data Link Controller (BDLC)
29 Discrete digital I/O channels
20 Discrete digital I/O lines
CAN software compatible modules
Byteflight module
Inter-IC Bus

S12 Microcontrollers, NXP

NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more