NWS N779 3-Piece Water Pump Plier Set, 300 mm Overall

RS Stock No.: 249-6542Brand: NWSManufacturers Part No.: N779
brand-logo
View all in Plier Sets

Technical Document

Specifications

Brand

NWS

Plier Types in Set

Water Pump Pliers

Number of Pieces

3

Model Number

N779

Material

Alloy Steel

Circlip Size Range

19 → 60 mm

Jaw Depth

25mm

Jaw Opening

50mm

Overall Length

300 mm

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 9,674.91

₹ 9,674.91 Each (Exc. GST)

₹ 11,416.39

₹ 11,416.39 Each (inc. GST)

NWS N779 3-Piece Water Pump Plier Set, 300 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 9,674.91

₹ 9,674.91 Each (Exc. GST)

₹ 11,416.39

₹ 11,416.39 Each (inc. GST)

NWS N779 3-Piece Water Pump Plier Set, 300 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NWS

Plier Types in Set

Water Pump Pliers

Number of Pieces

3

Model Number

N779

Material

Alloy Steel

Circlip Size Range

19 → 60 mm

Jaw Depth

25mm

Jaw Opening

50mm

Overall Length

300 mm

Country of Origin

Germany