NWS N109 Combination Pliers, 205 mm Overall, Straight Tip, VDE/1000V

RS Stock No.: 249-6519Brand: NWSManufacturers Part No.: N109-49-VDE-205-SB
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

NWS

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 1.8 mm

Overall Length

205 mm

VDE/1000V Approved

Yes

Material

Alloy Steel

Tip Style

Straight

Jaw Depth

4mm

Circlip Size Range

205 mm

Model Number

N109

Height Safe

Yes

Material Cutting Capability

Hard Wire

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 4,387.69

₹ 4,387.69 Each (Exc. GST)

₹ 5,177.47

₹ 5,177.47 Each (inc. GST)

NWS N109 Combination Pliers, 205 mm Overall, Straight Tip, VDE/1000V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,387.69

₹ 4,387.69 Each (Exc. GST)

₹ 5,177.47

₹ 5,177.47 Each (inc. GST)

NWS N109 Combination Pliers, 205 mm Overall, Straight Tip, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NWS

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 1.8 mm

Overall Length

205 mm

VDE/1000V Approved

Yes

Material

Alloy Steel

Tip Style

Straight

Jaw Depth

4mm

Circlip Size Range

205 mm

Model Number

N109

Height Safe

Yes

Material Cutting Capability

Hard Wire

Country of Origin

Germany