nVent-SCHROFF Slot M2.5 Cheese Head Mild Steel Screw/Bolt Kit

RS Stock No.: 875-3165Brand: nVent-SCHROFFManufacturers Part No.: 21100379
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

Schroff

Head Shape

Cheese

Drive Type

Slot

Thread Size Metric

M2.5

Thread Size (Metric)

M2.5

Material

Mild Steel

Finish

Nickel Plated

Country of Origin

Germany

Product details

Schroff Fixings

Schroff assembly fixings for installation of 19" components.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. GST)

nVent-SCHROFF Slot M2.5 Cheese Head Mild Steel Screw/Bolt Kit
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 100) (Exc. GST)

nVent-SCHROFF Slot M2.5 Cheese Head Mild Steel Screw/Bolt Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Schroff

Head Shape

Cheese

Drive Type

Slot

Thread Size Metric

M2.5

Thread Size (Metric)

M2.5

Material

Mild Steel

Finish

Nickel Plated

Country of Origin

Germany

Product details

Schroff Fixings

Schroff assembly fixings for installation of 19" components.

You may be interested in