Technical Document
Specifications
Brand
nVent HoffmanType
Fixed Shelf
Rack Units
1U
Depth
500mm
Adjustable Depth
Maximum of 780mm
Ventilated
Yes
Colour
Black
Material
Steel
Maximum Load
68kg
Dimensions
44 x 440 x 500mm
Height
44mm
Maximum Depth
780mm
Width
440mm
Material Thickness
12 (Bracket) ga, 14 (Shelf) ga
Paint Texture Type
Textured
Extension Type
Fixed
Country of Origin
United States
Product details
Hoffman Rack Mount Steel Shelf
Hoffman rack mount steel shelfs to fit the PROLINE range of 19 in racks. Shelves are available as fixed or adjustable and vented or non vented.
₹ 43,086.55
₹ 43,086.55 Each (Exc. GST)
₹ 50,842.13
₹ 50,842.13 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 43,086.55
₹ 43,086.55 Each (Exc. GST)
₹ 50,842.13
₹ 50,842.13 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
nVent HoffmanType
Fixed Shelf
Rack Units
1U
Depth
500mm
Adjustable Depth
Maximum of 780mm
Ventilated
Yes
Colour
Black
Material
Steel
Maximum Load
68kg
Dimensions
44 x 440 x 500mm
Height
44mm
Maximum Depth
780mm
Width
440mm
Material Thickness
12 (Bracket) ga, 14 (Shelf) ga
Paint Texture Type
Textured
Extension Type
Fixed
Country of Origin
United States
Product details
Hoffman Rack Mount Steel Shelf
Hoffman rack mount steel shelfs to fit the PROLINE range of 19 in racks. Shelves are available as fixed or adjustable and vented or non vented.