Technical Document
Specifications
Brand
Nuvotem TalemaPrimary Voltage Rating
230V ac
Secondary Voltage Rating
11.8V ac
Power Rating
105VA
Number of Outputs
1
Height
46mm
Weight
1.1kg
Diameter
93mm
Dimensions
93 (Dia.) x 46mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
PRICED TO CLEAR
Yes
Isolation Voltage
5kV ac
Maximum Temperature
+40°C
Country of Origin
Czech Republic
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Nuvotem TalemaPrimary Voltage Rating
230V ac
Secondary Voltage Rating
11.8V ac
Power Rating
105VA
Number of Outputs
1
Height
46mm
Weight
1.1kg
Diameter
93mm
Dimensions
93 (Dia.) x 46mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
PRICED TO CLEAR
Yes
Isolation Voltage
5kV ac
Maximum Temperature
+40°C
Country of Origin
Czech Republic