Nuvotem Talema 230V ac, 2 x 12V ac Toroidal Transformer, 15VA 2 Output

RS Stock No.: 223-7771Brand: Nuvotem TalemaManufacturers Part No.: 0015P1-2-012
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

15VA

Number of Outputs

2

Secondary Current

630mA

Height

31mm

Weight

300g

Diameter

60mm

Dimensions

60 (Dia.) x 31mm

Maximum Operating Frequency

450Hz

Termination Type

Copper Conductor Termination Wire

Maximum Temperature

+120°C

Minimum Temperature

0°C

Isolation Voltage

4.5kV ac

Product details

Open Style with Leads, 15VA to 1000VA

High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL 506; EN 61558

Stock information temporarily unavailable.

₹ 2,250.74

₹ 2,250.74 Each (Exc. GST)

₹ 2,655.87

₹ 2,655.87 Each (inc. GST)

Nuvotem Talema 230V ac, 2 x 12V ac Toroidal Transformer, 15VA 2 Output
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,250.74

₹ 2,250.74 Each (Exc. GST)

₹ 2,655.87

₹ 2,655.87 Each (inc. GST)

Nuvotem Talema 230V ac, 2 x 12V ac Toroidal Transformer, 15VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₹ 2,250.74
10 - 24₹ 2,151.44
25 - 49₹ 2,089.97
50 - 74₹ 2,031.92
75+₹ 1,950.64

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

15VA

Number of Outputs

2

Secondary Current

630mA

Height

31mm

Weight

300g

Diameter

60mm

Dimensions

60 (Dia.) x 31mm

Maximum Operating Frequency

450Hz

Termination Type

Copper Conductor Termination Wire

Maximum Temperature

+120°C

Minimum Temperature

0°C

Isolation Voltage

4.5kV ac

Product details

Open Style with Leads, 15VA to 1000VA

High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL 506; EN 61558