Novotechnik MUP080 Series Signal Conditioner, Potentiometer Input, Current, Voltage Output, 18-30V dc Supply

RS Stock No.: 288-5004Brand: NovotechnikManufacturers Part No.: MUP-080-113
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Signal Conditioner

Input Signal Type

Potentiometer

Output Signal Type

Current, Voltage

Output Range

0 → 10V

Supply Voltage

18-30V dc

Series

MUP080

Distrelec Product Id

17689787

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Novotechnik MUP080 Series Signal Conditioner, Potentiometer Input, Current, Voltage Output, 18-30V dc Supply
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Novotechnik MUP080 Series Signal Conditioner, Potentiometer Input, Current, Voltage Output, 18-30V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Signal Conditioner

Input Signal Type

Potentiometer

Output Signal Type

Current, Voltage

Output Range

0 → 10V

Supply Voltage

18-30V dc

Series

MUP080

Distrelec Product Id

17689787

Country of Origin

Czech Republic