Technical Document
Specifications
Brand
NortonSeries
Bear-Tex
Abrasive Material
Nylon
Grade
Non-abrasive
Length
228mm
Width
152mm
Thickness
6.35mm
Colour
White
Quantity
5
Model
Hand Pad
Handle Included
No
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Norton Bear-Tex Hand Pad Non-abrasive Abrasive Hand Pad, 228mm x 152mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Norton Bear-Tex Hand Pad Non-abrasive Abrasive Hand Pad, 228mm x 152mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NortonSeries
Bear-Tex
Abrasive Material
Nylon
Grade
Non-abrasive
Length
228mm
Width
152mm
Thickness
6.35mm
Colour
White
Quantity
5
Model
Hand Pad
Handle Included
No
Country of Origin
United States