Norton Diamond Dressing Tool, 12.7mm Diameter, P80 Grit

RS Stock No.: 243-9680Brand: NortonManufacturers Part No.: 66260145700
brand-logo
View all in Abrasive Wheels

Technical Document

Specifications

Brand

Norton

Abrasive Material

Diamond

Grit Size

P80

Diameter

12.7mm

Width

150mm

Wheel Type

Dressing Tool

Country of Origin

United States

Product details

Diamond Dressing Tools

Single point industrial diamond-tipped dressing tools
Suitable for use on AVS, CVS and tool room grinding wheels, up to 200mm diameter
150mm long ´ 12.7mm diameter
Safety glasses recommended

Stock information temporarily unavailable.

₹ 8,682.42

₹ 8,682.42 Each (Exc. GST)

₹ 10,245.26

₹ 10,245.26 Each (inc. GST)

Norton Diamond Dressing Tool, 12.7mm Diameter, P80 Grit
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,682.42

₹ 8,682.42 Each (Exc. GST)

₹ 10,245.26

₹ 10,245.26 Each (inc. GST)

Norton Diamond Dressing Tool, 12.7mm Diameter, P80 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norton

Abrasive Material

Diamond

Grit Size

P80

Diameter

12.7mm

Width

150mm

Wheel Type

Dressing Tool

Country of Origin

United States

Product details

Diamond Dressing Tools

Single point industrial diamond-tipped dressing tools
Suitable for use on AVS, CVS and tool room grinding wheels, up to 200mm diameter
150mm long ´ 12.7mm diameter
Safety glasses recommended