Norton NEON Silicon Carbide Grinding Wheel, 150mm Diameter, P80 Grit

RS Stock No.: 693-545Brand: NortonManufacturers Part No.: 66253338115
brand-logo
View all in Abrasive Wheels

Technical Document

Specifications

Brand

Norton

Abrasive Material

Silicon Carbide

Grit Size

P80

Diameter

150mm

Width

20mm

Bore Size

31.75mm

Maximum Safe Speed

4460rpm

Wheel Type

Grinding Wheel

Model

NEON

Country of Origin

Spain

Product details

Norton NEON (KVS) Grinding Wheels

The new Neon grinding wheels from Norton. These grinding wheels offers maximum cut rate and finish on non-ferrous metals & carbide tooling. For general purpose metals we would recommend brown aluminium oxide, non-ferrous metals and carbide tooling a green silicon carbide wheel should be used.

Features and Benefits

Sharp green silicon carbide
Suitable for Bench or Pedestal Grinders
Type 1 straight grinding wheels
Precision engineered grit sizes and hardness

Application Information

Designed for metal removal, deburring, shaping and sharpening needs

Stock information temporarily unavailable.

P.O.A.

Norton NEON Silicon Carbide Grinding Wheel, 150mm Diameter, P80 Grit
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Norton NEON Silicon Carbide Grinding Wheel, 150mm Diameter, P80 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norton

Abrasive Material

Silicon Carbide

Grit Size

P80

Diameter

150mm

Width

20mm

Bore Size

31.75mm

Maximum Safe Speed

4460rpm

Wheel Type

Grinding Wheel

Model

NEON

Country of Origin

Spain

Product details

Norton NEON (KVS) Grinding Wheels

The new Neon grinding wheels from Norton. These grinding wheels offers maximum cut rate and finish on non-ferrous metals & carbide tooling. For general purpose metals we would recommend brown aluminium oxide, non-ferrous metals and carbide tooling a green silicon carbide wheel should be used.

Features and Benefits

Sharp green silicon carbide
Suitable for Bench or Pedestal Grinders
Type 1 straight grinding wheels
Precision engineered grit sizes and hardness

Application Information

Designed for metal removal, deburring, shaping and sharpening needs